Texas Instruments TPS73601DRBTG4

Adjustable Positive LDO Regulator, 1.2V Min, 5.4V Max, 0.2V Dropout, BICMOS, PDSO8
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73601DRBTG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet26 pages18 years ago
Datasheet8 pages24 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS73601DRBTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.46
$ 1.46
Stock
136,880
864,937
864,937
Authorized Distributors
1
2
2
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
400 mA
400 mA
400 mA
Dropout Voltage
75 mV
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS736125DRBT
Single Output LDO, 400mA, Fixed(1.25), Cap free, Low Noise, Reverse Current Protection 8-SON -40 to 85
Texas InstrumentsTPS73633DRBR
Fixed Positive LDO Regulator, 3.3V, 0.2V Dropout, BICMOS, PDSO8
Texas InstrumentsTPS73633DRBT
LDO Regulator Pos 3.3V 0.4A 8-Pin VSON EP T/R
LDO Regulator Pos 1.2V 0.3A 6-Pin TDFN EP Reel
Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 1.2 V, Auto-discharge
Analog DevicesMAX8902BATA+T
Adjustable Positive LDO Regulator, 0.6V Min, 5.3V Max, 0.12V Dropout, BICMOS, PDSO8

Descriptions

Descriptions of Texas Instruments TPS73601DRBTG4 provided by its distributors.

Adjustable Positive LDO Regulator, 1.2V Min, 5.4V Max, 0.2V Dropout, BICMOS, PDSO8
58dB~37dB(100Hz~10kHz) 550¦ÌA Adjustable 400mA 1 1.2V 1.7V 5.5V 5.5V 200mV@ 400mA 0.002 %/mA 0.01%/V SON-8 , 3mm*3mm*880¦Ìm
TPS73601 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 75mV 1mm 400mA 2.5W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.