What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS736125DRBT

Single Output LDO, 400mA, Fixed(1.25), Cap free, Low Noise, Reverse Current Protection 8-SON -40 to 85
$ 1.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS736125DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet26 pages18 years ago
Datasheet5 pages20 years ago
Datasheet8 pages25 years ago

Farnell

Augswan

Newark

element14 APAC

Inventory History

3 month trend:
-12.85%

CAD Models

Download Texas Instruments TPS736125DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.489
$ 1.739
Stock
171,793
587,461
Authorized Distributors
2
3
Min Input Voltage
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.25 V
1.25 V
Output Current
400 mA
400 mA
Dropout Voltage
75 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS73601DRBT
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 5.5V 0.4A SON-8, FULL REEL
Texas InstrumentsTPS73601DRBTG4
Adjustable Positive LDO Regulator, 1.2V Min, 5.4V Max, 0.2V Dropout, BICMOS, PDSO8
Texas InstrumentsTPS73615DCQ
LDO Regulator Pos 1.5V 0.4A 6-Pin(5+Tab) SOT-223 Tube
STMicroelectronicsLD39130SPUR
300 mA very low quiescent current Linear regulator IC with automatic Green mode
LDO Regulator Pos 1.2V 0.3A 6-Pin TDFN EP Reel
Analog DevicesMAX1983EUT+T
LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS736125DRBT provided by its distributors.

Single Output LDO, 400mA, Fixed(1.25), Cap free, Low Noise, Reverse Current Protection 8-SON -40 to 85
TPS736125 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 75mV 1mm 400mA 2.5W
LDO REG 400MA 1.25V 8-SON; Dropout voltage:0.075V; No. of Outputs:1; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Case Style:SON; Base Number:736125; Max Input Voltage:5.5V; Max Output Current:0.4A; Max Output Voltage:1.25V; Max Supply Voltage:5.5V; Min Supply Voltage:1.7V; Percentage Accuracy:1%; Termination Type:SMD; Voltage Regulator Type:LDO Fixed Positive; Max Switch Output Current Isw:400mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS736125DRBT.