Texas Instruments TPS73633DRBT

LDO Regulator Pos 3.3V 0.4A 8-Pin VSON EP T/R
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS73633DRBT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet40 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet26 pages18 years ago
Datasheet8 pages24 years ago

Augswan

HQonline

Factory Futures

iiiC

Inventory History

3 month trend:
-0.46%

CAD Models

Download Texas Instruments TPS73633DRBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 1.218
$ 1.218
Stock
378,105
745,860
745,860
Authorized Distributors
3
4
4
Min Input Voltage
1.7 V
1.7 V
1.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3.3 V
3.3 V
3.3 V
Output Current
400 mA
650 mA
650 mA
Dropout Voltage
75 mV
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS73625DCQ
Fixed Ldo Voltage Regulator, 1.7V To 5.5V, 75Mv Dropout, 2.5Vout, 400Maout, Sot-223-6
Texas InstrumentsTPS73630DCQ
LDO Regulator Pos 3V 0.4A 6-Pin(5+Tab) SOT-223 Tube
Texas InstrumentsTPS73625DCQR
LDO Regulator Pos 2.5V 0.4A 6-Pin(5+Tab) SOT-223 T/R
Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 3.3 V, Auto-discharge
STMicroelectronicsLD39050PU33R
500 mA low quiescent current low noise voltage regulator
STMicroelectronicsLD39130SPUR
300 mA very low quiescent current Linear regulator IC with automatic Green mode

Descriptions

Descriptions of Texas Instruments TPS73633DRBT provided by its distributors.

LDO Regulator Pos 3.3V 0.4A 8-Pin VSON EP T/R
58dB~37dB(100Hz~10kHz) 550¦ÌA Fixed 400mA 1 3.3V 1.7V 3.3V 5.5V 200mV@ 400mA 0.002%/mA(Typ) 0.01(Typ) SON , 3mm*3mm*880¦Ìm
TPS73633 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 75mV 1mm 400mA 2.5W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.