onsemi NCP4589DMX12TCG

Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 1.2 V, Auto-discharge
$ 0.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4589DMX12TCG.

IHS

Datasheet31 pages14 years ago

SHENGYU ELECTRONICS

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP4589DMX12TCG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 1.2 V, Auto-discharge
Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 1.2V
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-23,VS 1.4 TO 6V, PD 250MW, VO 1.2V, VN 30UV
STMicroelectronicsLD39130SPUR
300 mA very low quiescent current Linear regulator IC with automatic Green mode
Texas InstrumentsTLV73311PDBVT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV73333PDBVT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi NCP4589DMX12TCG provided by its distributors.

Linear Voltage Regulator, LDO, Tri-Mode, 300 mA 1.2 V, Auto-discharge
LDO Regulator Pos 1.2V 0.3A 6-Pin XDFN T/R
70dB(1kHz) 4μA positive electrode Fixed 300mA 1 1.2V 1.4V 1.2V 5.25V 700mV@ 300mA 35mV 0.5%/V XDFN-6 SMD mount,glue mount 1.2mm*1.2mm*350μm
LDO, 300MA, 1.2V, TRI, 6XDFN; Primary Input Voltage:5.25V; Output Voltage Fixed:1.2V; Dropout Voltage Vdo:480mV; No. of Pins:6; Output Current:300mA; Voltage Regulator Case Style:XDFN; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:4589

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd