Texas Instruments TPS72301DDCR

200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72301DDCR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet25 pages11 years ago
Technical Drawing2 pages20 years ago

HQonline

Augswan

Inventory History

3 month trend:
+85.36%

CAD Models

Download Texas Instruments TPS72301DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.36
$ 2.55
Stock
345,632
153,173
Authorized Distributors
2
2
Min Input Voltage
-
-10 V
Max Input Voltage
-
-2.7 V
Polarity
-
Negative
Output Type
-
Adjustable
Number of Regulators
1
1
Output Voltage
-10 V
-10 V
Output Current
200 mA
200 mA
Dropout Voltage
280 mV
500 mV
Power Supply Rejection Ratio (PSRR)
-
48 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLP2985A-50DBVR
150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
STMicroelectronicsLD2985BM50R
LD2985 Series 150 mA 5.0V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
Texas InstrumentsLP2985-10DBVR
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLD2985BM28R
LD2985 Series 2.8 V 150 mA Very low Drop & Low Noise Voltage Regulator -SOT-23-5
Texas InstrumentsLP2985A-18DBVJ
150-mA 16-V low-dropout (LDO) voltage regulator with high-accuracy 5-SOT-23 -40 to 125
STMicroelectronicsLD2985BM25R
LD2985 Series 150 mA 2.5 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS72301DDCR provided by its distributors.

200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
200mA Adjustable 1.2V~10V Negative 10V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
65dB~48dB(1kHz~10kHz) 200¦ÌA Adjustable 200mA 1 1.2V 10V 10V 10V 500mV@ 200mA 0.002%/mA(Typ) 0.04(Typ) SOT-23-THIN , 1mm
TPS72301 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 280mV 1.1mm 200mA -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.