STMicroelectronics LD2985BM28R

LD2985 Series 2.8 V 150 mA Very low Drop & Low Noise Voltage Regulator -SOT-23-5
$ 0.302
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD2985BM28R.

HQonline

Datasheet18 pages13 years ago

Upverter

TME

iiiC

Inventory History

3 month trend:
-0.02%

CAD Models

Download STMicroelectronics LD2985BM28R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.302
$ 0.962
$ 0.962
Stock
2,755,733
581,884
581,884
Authorized Distributors
3
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
2.912 V
-
-
Min Output Voltage
2.688 V
-
-
Output Voltage
2.8 V
2.8 V
2.8 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
575 mV
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
LSSOP
SOT-23
SOT-23
Number of Pins
5
5
5
Min Input Voltage
2.5 V
2.2 V
2.2 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsLD2985BM30R
LD2985 Series 150 mA 3 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
Texas InstrumentsLP2985AIM5-2.7
Micropower 150 mA Low-Noise Ultra Low-Dropout Regulator in SOT-23 and micro SMD Packages 5-SOT-23 -40 to 125
Texas InstrumentsLP2985IM5-3.1
Micropower 150 mA Low-Noise Ultra Low-Dropout Regulator in SOT-23 and micro SMD Packages 5-SOT-23 -40 to 125
Texas InstrumentsLP2985IM5X-2.8
Micropower 150 mA Low-Noise Ultra Low-Dropout Regulator in SOT-23 and micro SMD Packages 5-SOT-23 -40 to 125
STMicroelectronicsLD2985BM50R
LD2985 Series 150 mA 5.0V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLD2985BM18R
LD2985 Series 1.8V 150 mA Very Low Drop and Low Noise Voltage Regulator-SOT-23-5

Descriptions

Descriptions of STMicroelectronics LD2985BM28R provided by its distributors.

LD2985 Series 2.8 V 150 mA Very low Drop & Low Noise Voltage Regulator -SOT-23-5
STMicroelectronics LDO Regulator, 2.8V Out, 150mA Max, Single Ch, SOT-23, SMD, 5-Pin
LD2985BM28R, LDO VOLTAGE REGULATOR, 150MA, 2.8 V, 2.5 TO 16 VIN, 5-PIN SOT-23
Very low drop and low noise voltage regulator with inhibit function
LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R
Power Management Rohs Compliant: Yes |Stmicroelectronics LD2985BM28R
Fixed Positive LDO Regulator, 2.8V, 0.575V Dropout, BIPolar, PDSO5
2.8V LDO Regulator, 150mA, 16V In, SOT-23-5, SM
IC REG LINEAR 2.8V 150MA SOT23-5
Low voltage differential Regulator (LDO)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LD2985BM28R.