Texas Instruments LP2985-10DBVR

150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2985-10DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet25 pages18 years ago

Farnell

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
+10.92%

CAD Models

Download Texas Instruments LP2985-10DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.667
Stock
533,386
268,673
Authorized Distributors
3
3
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
10 V
10 V
Output Current
150 mA
150 mA
Dropout Voltage
280 mV
280 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Min Input Voltage
2.2 V
2.2 V
Max Input Voltage
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

Texas InstrumentsLP2985-29DBVR
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985-30DBVT
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsLP2985-33DBVRG4
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLD2985BM25R
LD2985 Series 150 mA 2.5 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLD2985BM50R
LD2985 Series 150 mA 5.0V Fixed Low Noise LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLD2985BM28R
LD2985 Series 2.8 V 150 mA Very low Drop & Low Noise Voltage Regulator -SOT-23-5

Descriptions

Descriptions of Texas Instruments LP2985-10DBVR provided by its distributors.

150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
45dB(1kHz) 95μA positive electrode Fixed 150mA 1 10V 2.2V 20V 16V 580mV@ 150mA 0.014%/V SOT-23-5 SMD mount,glue mount 1.45mm(height)
LP2985 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 280mV 1.45mm 150mA -40C~125C
LDO, FIXED, 10V, 150MA, SOT-23-5; Type de sortie: Fixe; Tension, entrée min.: 2.2V; Tension, entrée max..: 16V; Tension de sortie fixe Nom.: 10V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Courant
Ldo, Fixed, 10V, 150Ma, Sot-23-5; Output Type:Fixed; Input Voltage Min:2.2V; Input Voltage Max:16V; Fixed Output Voltage Nom.:10V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:150Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2985-10DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP2985-10DBVR .