Texas Instruments TPS72301DDCT

200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS72301DDCT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages20 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.16%

CAD Models

Download Texas Instruments TPS72301DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.56
$ 2.38
Stock
132,530
248,161
Authorized Distributors
2
2
Min Input Voltage
-10 V
-
Max Input Voltage
-2.7 V
-
Polarity
Negative
-
Output Type
Adjustable
-
Number of Regulators
1
1
Output Voltage
-10 V
-10 V
Output Current
200 mA
200 mA
Dropout Voltage
500 mV
280 mV
Power Supply Rejection Ratio (PSRR)
48 dB
-
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLV71311PDBVR
IC REG LINEAR 1.1V 150MA SOT23-5 / Capacitor-Free, 150-mA, Low-Dropout Regulator
Texas InstrumentsTLV71312PDBVT
70dB~55dB(100Hz~1MHz) 75¦ÌA Fixed 150mA 1 1.2V 1.4V 1.2V 5.5V 1.02V@ 150mA 30mV 5mV SOT-23-5
MIC5255 Series 3.3 V Fixed Output 150 mA SMT µCap CMOS LDO Regulator- SOT-23-5
V REG, 2.7-6V, 0.15A, 1.8V, 2%, 5SOT23; Primary Input Voltage:6V; Output Voltage
MIC5255 Series 3 V Fixed Output 150 mA SMT µCap CMOS LDO Regulator - SOT-23-5
50dB(100kHz) 150¦ÌA Fixed 180mA 1 1.8V 2.7V 1.8V 5.5V 400mV 2.5%(Typ) 0.3%/V SOT-23-5 , 1.3mm

Descriptions

Descriptions of Texas Instruments TPS72301DDCT provided by its distributors.

200-mA, negative, adjustable low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125
LDO Regulator Neg -1.2V to -10V 0.2A 5-Pin TSOT-23 T/R / IC REG LDO NEG ADJ 0.2A SOT23-5
TEXAS INSTRUMENTS TPS72301DDCTLDO Voltage Regulator, Adjustable, -10V to -2.7V in, 280mV drop, -10V to -1.2V/0.2A out, SOT-5
TPS72301 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 500mV 1.1mm 200mA -40C~125C
LDO, ADJ, -10 TO -1.2V, 0.2A, SOT-23-5; Type de sortie: Ajustable; Tension, entrée min.: -10V; Tension, entrée max..: -2.7V; Tension de sortie fixe Nom.: -; Tension de sortie ajustable min: -10V; Tension de sortie ajustable m
Ldo, Adj, -10 To -1.2V, 0.2A, Sot-23-5; Output Type:Adjustable; Input Voltage Min:-10V; Input Voltage Max:-2.7V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-10V; Adjustable Output Voltage Max:-1.2V; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS72301DDCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS72301DDCT .