Texas Instruments TPS715A30DRVR

80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS715A30DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS715A30DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.279
Stock
467,571
314,239
Authorized Distributors
2
4
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
24 V
24 V
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3 V
3 V
Output Current
80 mA
80 mA
Dropout Voltage
670 mV
670 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Case/Package
-
-
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS715A33DRVR
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
Texas InstrumentsTPS715A01DRVT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
Texas InstrumentsTPS715A01DRVR
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
Ldo Regulator, 80 Ma, Ultra-Low Iq/ Reel Rohs Compliant: Yes |Onsemi NCP716MT12TBG
STMicroelectronicsST715M25R
ST715 Series 85 mA 2.5 V Fixed Output SMT LDO Linear Regulator - SOT-23-5
60dB(100kHz) 4.2¦ÌA Fixed 80mA 1 1.8V 2.5V 1.8V 24V 15 mV 15mV WDFN-6 , 2mm*2mm*800¦Ìm

Descriptions

Descriptions of Texas Instruments TPS715A30DRVR provided by its distributors.

80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
60dB(100kHz) 4.2¦ÌA Fixed 80mA 1 3V 2.5V 3V 24V 1.12V@ 80mA 35mV 20mV SON , 750¦Ìm
LDO Regulator Pos 3V 0.08A Automotive 6-Pin WSON EP T/R
3 V FIXED POSITIVE LDO REGULATOR 1.12 V DROPOUT PDSO6
Low voltage differential Regulator (LDO)
TPS715A30 Tape & Reel (TR) Surface Mount Over Current Reverse Polarity voltage regulator linear 670mV 800mum 80mA 1.54W

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.