STMicroelectronics ST715M25R

ST715 Series 85 mA 2.5 V Fixed Output SMT LDO Linear Regulator - SOT-23-5
$ 0.334
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST715M25R.

HQonline

Datasheet24 pages13 years ago

Upverter

STMicroelectronics SCT

Future Electronics

TME

Inventory History

3 month trend:
-11.07%

CAD Models

Download STMicroelectronics ST715M25R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-02-19
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-08-15
LTD Date2027-02-15

Related Parts

TC1015 Series 100 mA 2.5 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
Texas InstrumentsTPS76925DBVT
100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTPS78925DBVT
100-mA, 10-V, low-IQ, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125
TC1015 Series 100 mA 3 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
TC1015 Series 100 mA 1.8 V Fixed Output LDO Regulator w/ Shutdown - SOT-23-5
Texas InstrumentsTPS76918DBVR
100-mA, 10-V, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of STMicroelectronics ST715M25R provided by its distributors.

ST715 Series 85 mA 2.5 V Fixed Output SMT LDO Linear Regulator - SOT-23-5
High input voltage - 85 mA LDO linear regulator
LDO Regulator Pos 2.5V 0.085A 5-Pin SOT-23 T/R
IC REG LINEAR 2.5V 85MA SOT23-5
稳压器, LDO, 固定, 2.5V, 0.085A, -40 至 125度C;
ST715 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 500mV 2.9mm 85mA 1W
Low voltage differential Regulator (LDO)
LDO, FIXED, 2.5V, 0.085A, -40 TO 125DEGC;
57dB~38dB(100kHz~1kHz) 5.5μA positive electrode Fixed 85mA 1 2.5V 3V 2.5V 24V 1V@ 85mA 0.003%/mA 0.004%/V SOT-23-5 SMD mount,glue mount 1.3mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics