Texas Instruments TPS715A01DRVT

80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
$ 0.915
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS715A01DRVT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS715A01DRVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.915
$ 0.701
Stock
293,532
956,626
Authorized Distributors
2
4
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
24 V
24 V
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Adjustable, Fixed
Number of Regulators
1
1
Output Voltage
15 V
15 V
Output Current
80 mA
80 mA
Dropout Voltage
670 mV
670 mV
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
Case/Package
-
-
Number of Pins
6
6

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS715A30DRVR
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
Texas InstrumentsTPS715A30DRVT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
Texas InstrumentsTPS715A33DRVR
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
Ldo Regulator, 80 Ma, Ultra-Low Iq/ Reel Rohs Compliant: Yes |Onsemi NCP716MT12TBG
60dB(100kHz) 4.2¦ÌA Fixed 80mA 1 1.8V 2.5V 1.8V 24V 15 mV 15mV WDFN-6 , 2mm*2mm*800¦Ìm
STMicroelectronicsST715M25R
ST715 Series 85 mA 2.5 V Fixed Output SMT LDO Linear Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS715A01DRVT provided by its distributors.

80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
60dB(100kHz) 4.2¦ÌA Adjustable 80mA 1 1.2V 2.5V 15V 24V 1.12V@ 80mA 35mV 20mV SON , 750¦Ìm
LDO Regulator Pos 1.2V to 15V 0.08A Automotive 6-Pin WSON EP T/R
Ldo Voltage Regulator Adjustable, 1.2V-15V, 80Ma, Son-6
LDO Voltage Regulators SGL Output LDO 80mA Hi Input Vtg
IC MCU 32BIT 2MB FLASH 216TFBGA
Low voltage differential Regulator (LDO)
TPS715A01 Tape & Reel (TR) Surface Mount Over Current Reverse Polarity voltage regulator linear 670mV 800mum 80mA 1.54W
IC REG LINEAR POS ADJ 80MA 6WSON
IC REG LIN POS ADJ 80MA 6-WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.