Texas Instruments TPS715A33DRVR

80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
$ 0.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS715A33DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet9 pages19 years ago

Newark

Farnell

element14 APAC

Augswan

Inventory History

3 month trend:
+9.11%

CAD Models

Download Texas Instruments TPS715A33DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.708
$ 0.879
Stock
1,482,290
576,662
Authorized Distributors
2
1
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
24 V
24 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
80 mA
80 mA
Dropout Voltage
670 mV
670 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTPS715A30DRVR
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
Texas InstrumentsTPS715A30DRVT
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
Texas InstrumentsTPS715A01DRVR
80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
Ldo Regulator, 80 Ma, Ultra-Low Iq/ Reel Rohs Compliant: Yes |Onsemi NCP716MT12TBG
60dB(100kHz) 4.2¦ÌA Fixed 80mA 1 1.8V 2.5V 1.8V 24V 15 mV 15mV WDFN-6 , 2mm*2mm*800¦Ìm
STMicroelectronicsST715M25R
ST715 Series 85 mA 2.5 V Fixed Output SMT LDO Linear Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments TPS715A33DRVR provided by its distributors.

80-mA 24-V ultra-low-IQ low-dropout (LDO) voltage regulator 6-WSON -40 to 125
60dB(100kHz) 4.2¦ÌA Fixed 80mA 1 3.3V 2.5V 3.3V 24V 1.12V@ 80mA 35mV 20mV SON 2mm*2mm*750¦Ìm
Fuse Chip Fast Acting 0.4A 63V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Blister T/R
LDO Regulator Pos 3.3V 0.08A Automotive 6-Pin WSON EP T/R
LDO Voltage Regulators Sngl Output LDO 80mA Fixed(3.3V)
3.3 V FIXED POSITIVE LDO REGULATOR 1.12 V DROPOUT PDSO8
Low voltage differential Regulator (LDO)
TPS715A33 Tape & Reel (TR) Surface Mount Over Current Reverse Polarity voltage regulator linear 670mV 800mum 80mA 1.54W
IC REG LINEAR 3.3V 80MA 6-WSON
Ic, Ldo Volt Reg, 3.3V, 80Ma, Son-6; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:24V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:80Ma; Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS715A33DRVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS715A33DRVR .