Texas Instruments TPS62220DDCR

Adjustable, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62220DDCR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages3 years ago
Datasheet25 pages14 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet18 pages22 years ago

Augswan

Newark

HQonline

iiiC

Inventory History

3 month trend:
-22.46%

CAD Models

Download Texas Instruments TPS62220DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.625
$ 0.869
Stock
3,965,197
424,628
Authorized Distributors
4
4
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
400 mA
400 mA
Switching Frequency
1.25 MHz
1.25 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
700 mV
700 mV
Max Output Voltage
6 V
6 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62220DDCR.

Related Parts

Texas InstrumentsTPS62200DBVR
Adjustable, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsTPS62227DDCR
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.4A 5-Pin TSOT-23 T/R
Texas InstrumentsTPS62223DDCR
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 2.3V 0.4A 5-Pin TSOT-23 T/R
onsemiFAN5307SX
Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5

Descriptions

Descriptions of Texas Instruments TPS62220DDCR provided by its distributors.

Adjustable, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.4A 5-Pin TSOT-23 T/R
Switching Regulator, Voltage-mode, 0.4A, 1850kHz Switching Freq-Max, PDSO5
Buck Yes 1.25MHz Adjustable 1 6V 700mV 6V 2.5V SOT-23-THIN , 1mm
IC REG BUCK ADJ 0.4A SYNC TSOT23
TPS62220 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 3.6V 1.6mm 400mA 1.25MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.