Texas Instruments TPS62200DBVR

Adjustable, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62200DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages18 years ago
Datasheet20 pages24 years ago

Upverter

Newark

LCSC

Future Electronics

Inventory History

3 month trend:
-19.15%

CAD Models

Download Texas Instruments TPS62200DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 0.825
$ 0.825
Stock
506,326
505,056
505,056
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
300 mA
300 mA
300 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
700 mV
700 mV
700 mV
Max Output Voltage
6 V
6 V
6 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62200DBVR.

Related Parts

onsemiFAN5307SX
Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5
Texas InstrumentsTPS62207DBVR
1.2-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsTPS62208DBVR
1.875-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsTPS62205DBVR
2.5-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62200DBVR provided by its distributors.

Adjustable, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
HIGH-EFFICIENCY, SOT23 STEP-DOWN, DC-DC CONVERTER Switching Regulator, Voltage-mode, 0.3A, 1500kHz Switching Freq-Max, PDSO5
Buck Converter, Yes, 1MHz Adjustable, 6V In, 700mV Vout, 6V, 2.5V, SOT-23-5, SMD, Adhesive Mount, 1.45mm H
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.3A 5-Pin SOT-23 T/R / IC REG BCK ADJ 0.3A SYNC SOT23-5
Step-down type Adjustable 0.7V~6V 300mA 2.5V~6V SOT-23-5 DC-DC Converters ROHS
DC DC Converters; TPS62200DBVR; TEXAS INSTRUMENTS; 5; Buck; 1.45 mm; 1
TPS62200 PFM MODE ALSO AVAILABLE Cut Tape (CT) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 3.6V 1.6mm 300mA 357mW
DC/DC CONV, SYNC BUCK, 1MHZ, SOT-23-5; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.5V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOT-23; Nombre de
Dc/Dc Conv, Sync Buck, 1Mhz, Sot-23-5; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:5Pins; Output Current:300Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62200DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62200 DBVR
  • TPS62200DBVR .
  • TPS62200DBVR.