onsemi FAN5307SX

Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5
$ 0.617
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5307SX.

IHS

Datasheet13 pages17 years ago
Datasheet0 pages0 years ago

iiiC

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-12-22
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

Texas InstrumentsTPS62200DBVR
Adjustable, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsTPS62208DBVR
1.875-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsTPS62205DBVR
2.5-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85

Descriptions

Descriptions of onsemi FAN5307SX provided by its distributors.

Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.7V to 5.5V 0.3A 5-Pin SOT-23 T/R
Buck Yes 1MHz Adjustable 1 4.4V 700mV 5.5V 2.5V SOT-23-5 SMD mount
The FAN5307, a high efficiency low noise synchronous PWM current mode and Pulse Skip (Power Save) mode DC-DC converter is designed for battery-powered applications. It provides up to 300mA of output current over a wide input range from 2.5V to 5.5V. The output voltage can be either internally fixed or externally adjustable over a wide range of 0.7V to 5.5V by an external voltage divider. Custom output voltages are also available. Contact a Fairchild sales representative for customized output voltage options. At moderate and light loads pulse skipping modulation is used. Dynamic voltage positioning is applied, and the output voltage is shifted 0.8% above nominal value for increased headroom during load transients. At higher loads the system automatically switches to current mode PWM control, operating at 1 MHz. A current mode control loop with fast transient response ensures excellent line and load regulation Product Highlights: 95% Efficiency, Synchronous Operation Adjustable Output Voltage Option from 0.7V to VIN 2.5V to 5.5V Input Voltage Range Customized Fixed Output Voltage Options Up to 300mA Output Current Fixed Frequency 1MHz PWM Operation High Efficiency Power Save Mode 100% Duty Cycle Low Dropout Operation Soft Start Dynamic Output Voltage Positioning 15A Quiescent Current Excellent Load Transient Response 5-Lead SOT-23 Package 6-Lead MLP 3x3mm Package

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd