Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62220DDCT

Adjustable, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85
$ 0.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62220DDCT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages21 years ago
Datasheet18 pages22 years ago

Newark

Farnell

Augswan

Factory Futures

Inventory History

3 month trend:
+0.27%

CAD Models

Download Texas Instruments TPS62220DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.913
$ 0.684
Stock
537,853
4,178,335
Authorized Distributors
4
4
Case/Package
SOT-23-5
SOT-23-5
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
400 mA
400 mA
Switching Frequency
1.25 MHz
1.25 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
700 mV
700 mV
Max Output Voltage
6 V
6 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62220DDCT.

Related Parts

Texas InstrumentsTPS62200DBVR
Adjustable, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsTPS62227DDCT
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.4A 5-Pin TSOT-23 T/R
Texas InstrumentsTPS62224DDCT
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.6V 0.4A 5-Pin TSOT-23 T/R
onsemiFAN5307SX
Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5

Descriptions

Descriptions of Texas Instruments TPS62220DDCT provided by its distributors.

Adjustable, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.4A 5-Pin TSOT-23 T/R
Buck Yes 1.25MHz Adjustable 1 6V 700mV 6V 2.5V SOT-23-THIN SMD mount 2.9mm*1.6mm*870μm
Switching Regulator, Voltage-mode, 0.4A, 1850kHz Switching Freq-Max, PDSO5
IC REG BUCK ADJ 0.4A SYNC TSOT23
TPS62220 Cut Tape (CT) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 3.6V 1.6mm 400mA 1.25MHz
Dc-Dc Conv, Buck, 1.25Mhz, Tsot-23-5; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Tsot-23; No. Of Pins:5Pins; Output Current:400Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62220DDCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62220DDCT .