Texas Instruments TPS62140RGTR

3–17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
$ 1.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62140RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet35 pages12 years ago
Datasheet35 pages13 years ago
Datasheet34 pages14 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

Farnell

LCSC

Arrow.cn

Inventory History

3 month trend:
-81.73%

CAD Models

Download Texas Instruments TPS62140RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.004
$ 1.105
Stock
725,745
644,253
Authorized Distributors
3
5
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
17 V
17 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
6 V
6 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62140RGTR.

Related Parts

Texas InstrumentsTPS62140ARGTR
Buck Switching Regulator IC Pos Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed pad
Texas InstrumentsTPS62140ARGTT
3–17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
Texas InstrumentsTPS62143RGTR
3–17V 2A Step-Down Converter in 3x3 QFN package 16-VQFN -40 to 125
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency

Descriptions

Descriptions of Texas Instruments TPS62140RGTR provided by its distributors.

3–17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
Switching Regulator, Current-mode, 2A, 2500kHz Switching Freq-Max, PQCC16
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 2A 16-Pin VQFN EP T/R
3 - 17 Vin 2.0 A 0.9 to 6 Vo 2.5 MHz Step-Down Converter - QFN-16
Dc/Dc Conv, Sync Buck, 2.5Mhz, Vqfn-16; Topology:Synchronous Buck (Step Down); Input Voltage Min:3V; Input Voltage Max:17V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vqfn; No. Of Pins:16Pins; Output Current:2A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62140RGTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62140RGTR .