Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62140ARGTT

3–17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62140ARGTT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Technical Drawing2 pages9 years ago
Datasheet35 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

Newark

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-0.48%

CAD Models

Download Texas Instruments TPS62140ARGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 0.854
Stock
450,532
490,836
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
17 V
17 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
6 V
6 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62140ARGTT.

Related Parts

Texas InstrumentsTPS62140RGTT
Texas Instruments DCDCconversion chip, buck converter, 0.9 V, 9 Voutput, 17 VInput, VQFN
Texas InstrumentsTPS62140RGTR
3–17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
Texas InstrumentsTPS62143RGTT
3–17V 2A Step-Down Converter in 3x3 QFN package 16-VQFN -40 to 125
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency

Descriptions

Descriptions of Texas Instruments TPS62140ARGTT provided by its distributors.

3–17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 0.9V to 6V 2A 16-Pin VQFN EP T/R
Switching Regulator, Current/voltage-mode, 2A, 2500kHz Switching Freq-Max, PQCC16
Buck Yes 2.5MHz Adjustable 1 6V 900mV 17V 3V QFN SMD mount,glue mount 950μm(height)
Step-down type Adjustable 2A 0.9V~6V 3V~17V QFN-16-EP(3x3) DC-DC Converters ROHS
TEXAS INSTRUMENTS TPS62140ARGTTDC-DC Switching Buck Step Down Regulator, Adjustable, 3V-17Vin, 900mV-6Vout, 2Aout, QFN-16
IC, SYNC STEP DOWN, 2.5MHZ, QFN-16; Topology: Synchronous Buck (Step Down); Input Voltage Min: 3V; Input Voltage Max: 17V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: QFN; No. of; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62140ARGTT .