Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS62140ARGTR

Buck Switching Regulator IC Pos Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed pad
$ 0.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62140ARGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet35 pages13 years ago
Technical Drawing2 pages14 years ago

LCSC

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-0.44%

CAD Models

Download Texas Instruments TPS62140ARGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.854
$ 1.161
Stock
584,700
436,359
Authorized Distributors
4
3
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
17 V
17 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
6 V
6 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62140ARGTR.

Related Parts

Texas InstrumentsTPS62140RGTT
Texas Instruments DCDCconversion chip, buck converter, 0.9 V, 9 Voutput, 17 VInput, VQFN
Texas InstrumentsTPS62140RGTR
3–17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
Texas InstrumentsTPS62143RGTT
3–17V 2A Step-Down Converter in 3x3 QFN package 16-VQFN -40 to 125
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency

Descriptions

Descriptions of Texas Instruments TPS62140ARGTR provided by its distributors.

Buck Switching Regulator IC Pos Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed pad
3–17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
Buck Yes 2.5MHz Adjustable 1 6V 900mV 17V 3V VQFN-16 SMD mount,glue mount 1mm(height)
Switching Regulator, Current/voltage-mode, 2A, 2500kHz Switching Freq-Max, PQCC16
Step-down type Adjustable 0.9V~6V 2A 3V~17V VFQFN-16-EP(3x3) DC-DC Converters ROHS
TPS62140 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 12V 3mm 2A 2.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.