Texas Instruments TPS62102DR

Multimode 1MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
$ 3.083

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62102DR.

Texas Instruments

Datasheet27 pages14 years ago
Datasheet27 pages18 years ago
Datasheet9 pages24 years ago

iiiC

Sierra IC

Inventory History

3 month trend:
-5.81%

CAD Models

Download Texas Instruments TPS62102DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.083
$ 2.116
Stock
237,113
225,380
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
9 V
9 V
Min Output Voltage
-
800 mV
Max Output Voltage
-
8 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Related Parts

Texas InstrumentsTPS62101D
Multimode 600kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
Texas InstrumentsTPS62101DG4
Multimode 600kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
Texas InstrumentsTPS62101DR
Multimode 600kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
Analog DevicesMAX887HESA+T
MAX887 Series 11V 600 mA 350 kHz Buck SMT Switching Regulator - SOIC-8
Analog DevicesMAX629ESA+T
MAX629 Series 5.5 V 500 mA 300 kHz Boost/Flyback Switching Regulator - SOIC-8
Analog DevicesMAX629ESA
SEPIC, No 300KHz Adjustable 1 5V 5V 5.5V 2.7V SOIC-8 4.9mm*3.9mm*1.55mm

Descriptions

Descriptions of Texas Instruments TPS62102DR provided by its distributors.

Multimode 1MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
Converters - DC/DC Multimode 1MHz Sync Sync Buck Converter
1.6 A SWITCHING REGULATOR 1250 kHz SWITCHING FREQ-MAX PDSO8
Switching Regulator IC; No. of Outputs:1; Output Voltage:8V; Output Current:500mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:9V; Leaded Process Compatible:Yes; Output Current Max:0.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.