Texas Instruments TPS62102D

Multimode 1MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
$ 2.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62102D.

Arrow Electronics

Datasheet27 pages14 years ago

Texas Instruments

Newark

Augswan

iiiC

Inventory History

3 month trend:
-3.39%

CAD Models

Download Texas Instruments TPS62102D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.116
$ 3.083
Stock
225,378
237,113
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
9 V
9 V
Min Output Voltage
800 mV
-
Max Output Voltage
8 V
-
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62102D.

Related Parts

Texas InstrumentsTPS62100D
Multimode 300kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
Texas InstrumentsTPS62103D
Multimode 2MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
Texas InstrumentsTPS62103DG4
Multimode 2MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPS62102D provided by its distributors.

Multimode 1MHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
Conv DC-DC 2.5V to 9V Synchronous Step Down Single-Out 0.8V to 8V 0.5A 8-Pin SOIC Tube
Converters - DC/DC Multimode 1MHz Sync Sync Buck Converter
MCU 32-Bit KL33 ARM Cortex M0+ RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
Buck Yes 1MHz Adjustable 1 8V 800mV 9V 2.5V SOIC-8 1.5mm
TPS62102 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 7.2V 3.91mm 500mA 1MHz
Switching Regulator IC; Input Voltage Primary Max:9V; Output Voltage Max:8V; Output Current Max:0.5A; Supply Voltage Min:2.5V; Supply Voltage Max:9V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.