Texas Instruments TPS62101DR

Multimode 600kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
$ 1.305

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62101DR.

Texas Instruments

Datasheet27 pages15 years ago
Datasheet27 pages18 years ago
Datasheet9 pages25 years ago

HQonline

Augswan

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS62101DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX763ACSA+
MAX763 Tube Matte Tin (Sn) Active DC to DC switching regulator 3.3V 4mm 500mA 200kHz
ON Semiconductor, LM2594DADJR2G Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC
Texas InstrumentsLM2671M-12
LM2671 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 24V 3.9mm 500mA 260kHz
Texas InstrumentsLM2674M-12/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 12V, IIB 85nA
Texas InstrumentsLM2671M-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Analog DevicesMAX5033DASA+
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.5V-76Vin, 1.25V-13.2Vout, 500mAout, SOIC-8

Descriptions

Descriptions of Texas Instruments TPS62101DR provided by its distributors.

Multimode 600kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
Buck Yes 600KHz Adjustable 1 8V 800mV 9V 2.5V SOIC-8 SMD mount,glue mount 1.5mm(height)
Converters - DC/DC Multimd 600kHz Sync Sync Buck Converter
1.6 A SWITCHING REGULATOR 750 kHz SWITCHING FREQ-MAX PDSO8
Switching Regulator IC; No. of Outputs:1; Output Voltage:8V; Output Current:500mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:9V; Leaded Process Compatible:Yes; Output Current Max:0.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.