Texas Instruments TPS62101DG4

Multimode 600kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62101DG4.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages18 years ago
Datasheet9 pages24 years ago

CAD Models

Download Texas Instruments TPS62101DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.238
Stock
86,662
230,507
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
600 kHz
-
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
9 V
9 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
8 V
8 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62101DG4.

Related Parts

ON Semiconductor, LM2594DADJR2G Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC
Texas InstrumentsLM2671M-12
LM2671 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 24V 3.9mm 500mA 260kHz
Texas InstrumentsLM2674M-12/NOPB
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 2.5mA, VO 12V, IIB 85nA
Texas InstrumentsLM2671M-5.0/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 5 external components 8-SOIC -40 to 125
Analog DevicesMAX5033DASA+
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.5V-76Vin, 1.25V-13.2Vout, 500mAout, SOIC-8
Analog DevicesMAX5033BASA+T
MAX5033 Series 76V 500 mA 125kHz Buck SMT Switching Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS62101DG4 provided by its distributors.

Multimode 600kHz Synchronous Buck Converter with Adjustable Output 8-SOIC -40 to 85
Conv DC-DC 2.5V to 9V Synchronous Step Down Single-Out 0.8V to 8V 0.5A 8-Pin SOIC Tube
Converters - DC/DC Multimd 600kHz Sync Sync Buck Converter
1.6 A SWITCHING REGULATOR 750 kHz SWITCHING FREQ-MAX PDSO8
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
TPS62101 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 7.2V 3.91mm 500mA 600kHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:8V; Output Current:500mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:9V; Leaded Process Compatible:Yes; Output Current Max:0.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.