Texas Instruments TPS61175QPWPRQ1

Switching Voltage Regulators 3-A High-V AutoBoost Converter 14-HTSSOP
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61175QPWPRQ1.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages14 years ago

HQonline

Arrow.cn

Inventory History

3 month trend:
-13.59%

CAD Models

Download Texas Instruments TPS61175QPWPRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.6
$ 1.87
$ 1.87
Stock
439,419
966,689
966,689
Authorized Distributors
3
4
4
Case/Package
-
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
2.2 MHz
2.2 MHz
2.2 MHz
Min Input Voltage
2.9 V
2.9 V
2.9 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
2.9 V
2.9 V
2.9 V
Max Output Voltage
38 V
38 V
38 V
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
No
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS61175PWP
Converter DC-DC Single Step Up 2.9V to 18V 14-Pin HTSSOP EP Tube
Texas InstrumentsTPS61175PWPR
Switching Regulator, Current-mode, 5A, 2640kHz Switching Freq-Max, PDSO14
Texas InstrumentsTPS62132RGTR
3-17V 3A Step-Down Converter in 3x3 QFN Package 16-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS61175QPWPRQ1 provided by its distributors.

Switching Voltage Regulators 3-A High-V AutoBoost Converter 14-HTSSOP
Switching Regulator, Current-mode, 5A, 2640kHz Switching Freq-Max, PDSO14
Buck-boost type 2.9V~38V 2.9V~18V 3A TSSOP-14-EP DC-DC Converters ROHS
Boost,Flyback,SEPIC No 200KHz~2.2MHz Adjustable 1 38V 2.9V 18V 2.9V HTSSOP-14 , 1.2mm
3-A, 40-V high voltage boost converter with soft-start and programmable switching frequency 14-HTSSOP -40 to 125
TPS61175 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) Active DC to DC switching regulator 3.6V 4.4mm 3A Switch 200kHz~2.2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.