Texas Instruments TPS61175PWP

Converter DC-DC Single Step Up 2.9V to 18V 14-Pin HTSSOP EP Tube
$ 2.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61175PWP.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

Farnell

Newark

HQonline

LCSC

Inventory History

3 month trend:
-4.43%

CAD Models

Download Texas Instruments TPS61175PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.827
$ 2.341
$ 2.341
Stock
293,183
616,576
616,576
Authorized Distributors
5
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
2.2 MHz
2.2 MHz
2.2 MHz
Min Input Voltage
2.9 V
2.9 V
2.9 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
2.9 V
2.9 V
2.9 V
Max Output Voltage
38 V
38 V
38 V
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsLM43603PWPT
3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsTPS54325PWP
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP Tube
Texas InstrumentsTPS54325PWPR
4.5V to 18V Input, 3A Synchronous Step-Down Converter 14-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61175PWP provided by its distributors.

Converter DC-DC Single Step Up 2.9V to 18V 14-Pin HTSSOP EP Tube
Switching Regulator, Current-mode, 5A, 2640kHz Switching Freq-Max, PDSO14
3-A ,40V High Voltage Boost Converter with Soft-start and Programmable Switching Frequency 14-HTSSOP -40 to 125
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.9V 1 Output 3A (Switch) 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
IC, SW REG, MONOLITHIC, 3A, TSSOP14; Topology:Boost (Step Up); Input Voltage Min:2.9V; Input Voltage Max:18V; No. of Outputs:1Outputs; DC / DC Converter IC Case:HTSSOP; No. of Pins:14Pins; Output Current:3A; Output Volta

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS 61175PWP
  • TPS-61175PWP
  • TPS61175PWP .
  • TPS61175PWP.