Texas Instruments TPS62132RGTR

3-17V 3A Step-Down Converter in 3x3 QFN Package 16-VQFN -40 to 125
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62132RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages11 years ago
Datasheet38 pages11 years ago
Datasheet35 pages12 years ago
Datasheet35 pages13 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

LCSC

Inventory History

3 month trend:
-65.80%

CAD Models

Download Texas Instruments TPS62132RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62132RGTR.

Related Parts

Texas InstrumentsTLV62130ARGTR
3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 85
Texas InstrumentsTPS62131RGTR
IC REG BUCK 1.8V 3A 16QFN / 3-17V 3A Step-Down Converter in 3x3 QFN Package
Texas InstrumentsTPS62130RGTT
3-17V 3A Step-Down Converter with DCS-Control in 3x3 QFN Package 16-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments TPS62132RGTR provided by its distributors.

3-17V 3A Step-Down Converter in 3x3 QFN Package 16-VQFN -40 to 125
Switching Regulator, Voltage-mode, 3A, 2500kHz Switching Freq-Max, PQCC16
TPS62132 ALSO OPERATES IN CURRENT MODE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 12V 3mm 3A 2.5MHz
Dc/Dc Conv, Buck, 2.5Mhz, Vqfn-16; Topology:Buck (Step Down); Input Voltage Min:3Mv; Input Voltage Max:17V; Dc/Dc Converter Ic Case:Vqfn; No. Of Pins:16Pins; Output Current:3A; Output Voltage Nom.:3.3V; Switching Frequency:2.5Mhz; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62132RGTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62132RGTR .