Texas Instruments TPS61175PWPR

Switching Regulator, Current-mode, 3A, 2640kHz Switching Freq-Max, PDSO14
$ 2.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61175PWPR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

Arrow Electronics

Upverter

Newark

Farnell

Inventory History

3 month trend:
-99.31%

CAD Models

Download Texas Instruments TPS61175PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.341
$ 2.827
$ 2.827
Stock
855,078
327,395
327,395
Authorized Distributors
4
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Switching Frequency
2.2 MHz
2.2 MHz
2.2 MHz
Min Input Voltage
2.9 V
2.9 V
2.9 V
Max Input Voltage
18 V
18 V
18 V
Min Output Voltage
2.9 V
2.9 V
2.9 V
Max Output Voltage
38 V
38 V
38 V
Efficiency
93 %
93 %
93 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM43603PWPT
3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsTPS54325PWP
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP Tube
Texas InstrumentsTPS54325PWPR
4.5V to 18V Input, 3A Synchronous Step-Down Converter 14-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS61175PWPR provided by its distributors.

Switching Regulator, Current-mode, 3A, 2640kHz Switching Freq-Max, PDSO14
3-A ,40V High Voltage Boost Converter with Soft-start and Programmable Switching Frequency 14-HTSSOP -40 to 125
MCU 32-bit Kinetis KL14 ARM Cortex M0+ RISC 64KB Flash 1.8V/2.5V/3.3V 32-Pin QFN T/R
3 - 18 Vin 3 A 2.2 MHz 3 to 38 Vo Boost Converter - HTSSOP-14
Conv DC-DC 2.9V to 18V Step Up Single-Out 2.9V to 38V 14-Pin HTSSOP EP T/R
TPS61175 Cut Tape (CT) ACTIVE (Last Updated: 2days ago) Active DC to DC switching regulator 3.6V 4.4mm 3A Switch 200kHz~2.2MHz
DC/DC CONV, BOOST, 2.2MHZ, HTSSOP-14; Topology: Boost (Step Up); Input Voltage Min: 2.9V; Input Voltage Max: 18V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HTSSOP; No. of Pins: 14Pins; Output Current: 3A; Output Volt

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61175PWPR .
  • TPS61175PWPR.