Texas Instruments TPS61150DRCT

Lead Free ROHS3Compliant DUAL STANDARD IC LED Driver -40C~85C TA 1.2MHz 6V 35mA
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61150DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages14 years ago
Datasheet5 pages19 years ago

Mouser

Newark

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-1.29%

CAD Models

Download Texas Instruments TPS61150DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.338
Stock
134,725
623,324
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
2
2
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Max Output Current
35 mA
35 mA
Output Voltage
27 V
27 V
Efficiency
-
-
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
27 V
27 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61150DRCT.

Related Parts

Texas InstrumentsTPS61150ADRCR
Tape & Reel (TR) TPS61150 Step-Up (Boost) PWM led driver 3mm 34mA 6V 370mW
Texas InstrumentsTPS61151DRCR
Tape & Reel (TR) TPS61151 Step-Up (Boost) PWM led driver 3mm 35mA 6V 1.2MHz
Texas InstrumentsTPS61150ADRCT
Tape & Reel (TR) TPS61150 Step-Up (Boost) PWM led driver 3mm 34mA 6V 370mW
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 0.4mm 40mA 5.5V 600kHz
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 0.4mm 20.4mA 5.5V 1.2MHz
ROHS3Compliant Backlight Obsolete Surface Mount led driver -30C~85C TA 600kHz 5.5V

Descriptions

Descriptions of Texas Instruments TPS61150DRCT provided by its distributors.

Lead Free ROHS3Compliant DUAL STANDARD IC LED Driver -40C~85C TA 1.2MHz 6V 35mA
Dual, 2x 27V, 700mA switch, 1.2MHz boost converter with Single Inductor white LED driver (up to 2x6) 10-VSON
LED DRVR 14Segment 3.3V/5V 10-Pin VSON EP T/R
LED Driver 14 Segment 10-Pin VSON EP T/R
6V PWM Step-Up (Boost) 35mA 2 2.5V 2.5V 27V SON , 950¦Ìm
IC LED DVR REGULATOR 35MA 10VSON
IC LED DRV RGLTR PWM 35MA 10VSON
WHITE LED DRIVER, BOOST, SON-10
IC LED DRIVER RGLTR DIM 10VSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.