Texas Instruments TPS610986DSET

Conv DC-DC 0.7V to 4.5V Synchronous Step Up Single-Out 3.4V 0.05A 6-Pin WSON T/R
$ 0.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS610986DSET.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages10 years ago
Technical Drawing2 pages20 years ago

HQonline

Inventory History

3 month trend:
-14.75%

CAD Models

Download Texas Instruments TPS610986DSET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.984
$ 0.846
Stock
274,964
1,332,816
Authorized Distributors
3
3
Case/Package
WFDFN
-
Number of Pins
6
6
Number of Outputs
2
-
Max Output Current
-
-
Min Input Voltage
700 mV
-
Max Input Voltage
4.5 V
-
Min Output Voltage
3.3 V
-
Max Output Voltage
3.3 V
-
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS610986DSET.

Related Parts

Texas InstrumentsTPS610985DSET
Conv DC-DC 0.7V to 4.5V Synchronous Step Up Single-Out 3.1V 0.05A 6-Pin WSON T/R
Texas InstrumentsTPS610982DSET
Conv DC-DC 0.7V to 4.5V Synchronous Step Up Single-Out 3.4V 0.05A Medical 6-Pin WSON T/R

Descriptions

Descriptions of Texas Instruments TPS610986DSET provided by its distributors.

Conv DC-DC 0.7V to 4.5V Synchronous Step Up Single-Out 3.4V 0.05A 6-Pin WSON T/R
Step-Up (Boost) Synchronous (1),Linear (LDO) (1) WSON-6 , 750¦Ìm
Low input voltage, 3.3-V output voltage, synchronous boost converter with integrated load switch 6-WSON -40 to 125
IC REG BOOST 3.3V 0.35A DL 6WSON
TPS610986 3.3V OUTPUT VOLTAGE, U
BATTERY CHARGE CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.