Texas Instruments TPS610985DSET

Conv DC-DC 0.7V to 4.5V Synchronous Step Up Single-Out 3.1V 0.05A 6-Pin WSON T/R
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS610985DSET.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages10 years ago
Technical Drawing2 pages20 years ago

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
-0.44%

CAD Models

Download Texas Instruments TPS610985DSET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.88
$ 0.719
Stock
600,403
514,739
Authorized Distributors
4
4
Case/Package
WFDFN
-
Number of Pins
6
6
Number of Outputs
2
2
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
700 mV
-
Max Input Voltage
4.5 V
-
Min Output Voltage
3 V
-
Max Output Voltage
3 V
-
Efficiency
-
-
Synchronous Rectifier
No
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS610985DSET.

Related Parts

Texas InstrumentsTPS610986DSET
Conv DC-DC 0.7V to 4.5V Synchronous Step Up Single-Out 3.4V 0.05A 6-Pin WSON T/R
Texas InstrumentsTPS610982DSET
Conv DC-DC 0.7V to 4.5V Synchronous Step Up Single-Out 3.4V 0.05A Medical 6-Pin WSON T/R

Descriptions

Descriptions of Texas Instruments TPS610985DSET provided by its distributors.

Conv DC-DC 0.7V to 4.5V Synchronous Step Up Single-Out 3.1V 0.05A 6-Pin WSON T/R
IC REG DL BOOST/LNR SYNC 6WSON / PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 6-WSON (1.5x1.5)
POWER MANAGEMENT UNIT, 2 O/P, WSON-6; Supply Voltage: 4.5V; No. of Step-Down DC - DC Converters: 1; No. of LDO Regulators: 1; No. of Regulated Outputs: 2; Digital IC Case: WSON; No. of Pins: 6Pins; Operating Temperature Min: -4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS610985DSET .