Texas Instruments TPS610986DSER

Ultra-Low Quiescent Current Synchronous Boost | IC REG DL BOOST/LNR SYNC 6WSON
$ 0.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS610986DSER.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages10 years ago
Technical Drawing2 pages20 years ago

HQonline

Inventory History

3 month trend:
-27.06%

CAD Models

Download Texas Instruments TPS610986DSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.846
$ 0.984
Stock
1,332,816
274,964
Authorized Distributors
3
3
Case/Package
-
WFDFN
Number of Pins
6
6
Number of Outputs
-
2
Max Output Current
-
-
Min Input Voltage
-
700 mV
Max Input Voltage
-
4.5 V
Min Output Voltage
-
3.3 V
Max Output Voltage
-
3.3 V
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS610986DSER.

Descriptions

Descriptions of Texas Instruments TPS610986DSER provided by its distributors.

Ultra-Low Quiescent Current Synchronous Boost | IC REG DL BOOST/LNR SYNC 6WSON
Step-Up (Boost) Synchronous (1),Linear (LDO) (1) WSON-6 , 800¦Ìm
Conv DC-DC 0.7V to 4.5V Synchronous Step Up Single-Out 3.4V 0.05A 6-Pin WSON T/R
Low input voltage, 3.3-V output voltage, synchronous boost converter with integrated load switch 6-WSON -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.