Texas Instruments TPS610982DSET

Conv DC-DC 0.7V to 4.5V Synchronous Step Up Single-Out 3.4V 0.05A Medical 6-Pin WSON T/R
$ 0.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS610982DSET.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

HQonline

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-15.34%

CAD Models

Download Texas Instruments TPS610982DSET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.984
$ 0.608
Stock
296,555
10,918,771
Authorized Distributors
5
0
Case/Package
WFDFN
WFDFN
Number of Pins
6
6
Number of Outputs
2
2
Max Output Current
50 mA
-
Switching Frequency
-
-
Min Input Voltage
700 mV
-
Max Input Voltage
4.5 V
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
88 %
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS610982DSET.

Related Parts

Texas InstrumentsTPS610985DSET
Conv DC-DC 0.7V to 4.5V Synchronous Step Up Single-Out 3.1V 0.05A 6-Pin WSON T/R
Texas InstrumentsTPS610986DSET
Conv DC-DC 0.7V to 4.5V Synchronous Step Up Single-Out 3.4V 0.05A 6-Pin WSON T/R

Descriptions

Descriptions of Texas Instruments TPS610982DSET provided by its distributors.

Conv DC-DC 0.7V to 4.5V Synchronous Step Up Single-Out 3.4V 0.05A Medical 6-Pin WSON T/R
Low input voltage, 4.3-V output voltage, synchronous boost converter with integrated LDO 6-WSON -40 to 125
Step-Up (Boost) Synchronous (1),Linear (LDO) (1) SON 750¦Ìm
Sync Boost W/ Ldo, 2 O/P, 4.5V, Wson-6
IC REG DL BOOST/LNR SYNC 6WSON
IC REG DL BOOST/LNR SYNC 6WSON / PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 6-WSON (1.5x1.5)
TPS610982 LOW INPUT VOLTAGE, 4.3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.