Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS562201DDCR

Buck Yes 580KHz Adjustable 1 7V 768mV 17V 4.5V SOT-23-THIN SMD mount 1.1mm(height)
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS562201DDCR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet22 pages10 years ago
Technical Drawing2 pages21 years ago

LCSC

Arrow.cn

Inventory History

3 month trend:
-12.40%

CAD Models

Download Texas Instruments TPS562201DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.513
Stock
6,199,338
1,227,338
Authorized Distributors
2
4
Case/Package
SOT
SOT-23-6
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
2 A
2 A
Switching Frequency
580 kHz
580 kHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
17 V
17 V
Min Output Voltage
-
768 mV
Max Output Voltage
-
7 V
Efficiency
-
-
Synchronous Rectifier
-
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS61070DDCR
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R
Texas InstrumentsTPS61071DDCR
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS562201DDCR provided by its distributors.

Buck Yes 580KHz Adjustable 1 7V 768mV 17V 4.5V SOT-23-THIN SMD mount 1.1mm(height)
4.5 V to 17 V input, 2 A output, synchronous step-down converter in Eco-mode 6-SOT-23-THIN -40 to 125
Switching Regulator, 2A, 580kHz Switching Freq-Max, BICMOS, PDSO6
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.76V to 7V 2A 6-Pin TSOT-23 T/R
Step-down type Adjustable 0.768V~7V 2A 4.5V~17V SOT-23-6 DC-DC Converters ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.