Texas Instruments TPS61070DDCRG4

Adjustable, 600-mA switch, 1200-kHz boost converter in ThinSOT-23 with power-saving mode 6-SOT-23-THIN -40 to 85
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61070DDCRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages11 years ago
Datasheet28 pages11 years ago
Datasheet23 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet11 pages21 years ago

iiiC

Newark

Jameco

CAD Models

Download Texas Instruments TPS61070DDCRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.647
$ 0.614
Stock
679,355
2,494,020
Authorized Distributors
0
5
Case/Package
SOT-23-6
SOT
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
150 mA
150 mA
Switching Frequency
1.2 MHz
1.2 MHz
Min Input Voltage
900 mV
900 mV
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
1.8 V
Max Output Voltage
-
5.5 V
Efficiency
90 %
90 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61070DDCRG4.

Related Parts

Texas InstrumentsTPS61073DDCR
Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 2.3V to 5.5V 0.15A 6-Pin TSOT-23 T/R
Texas InstrumentsTPS61072DDCR
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R
Texas InstrumentsTPS61071TDDCRQ1
boost converterType Adjustable 1.8V~5.5V 0.9V~5.5V 455mA SOT-23-THIN DC-DC Converters ROHS
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6

Descriptions

Descriptions of Texas Instruments TPS61070DDCRG4 provided by its distributors.

Adjustable, 600-mA switch, 1200-kHz boost converter in ThinSOT-23 with power-saving mode 6-SOT-23-THIN -40 to 85
Conv DC-DC Single Step Up 0.9V to 5.5V 6-Pin TSOT-23 T/R
Battery Charge Controller, Voltage-mode, 0.7A, 1440kHz Switching Freq-Max, PDSO6
VOLTAGE-MODE ROHS3Compliant Adjustable Positive Switching Regulator IC -40C~85C TA 1.2MHz 500mA Switch 1.6mm
IC REG BOOST ADJ 500MA TSOT23-6
TINY SINGLE CELL BOOST CONVERTER<AZ
IC REG BOOST ADJ 0.5A SYNC SOT6
TPS61070 ADJUSTABLE, 600MA SWITC
Switching Regulator IC; No. of Outputs:1; Output Voltage:5.5V; Output Current:150mA; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.