Texas Instruments TPS54540QDDAQ1

42V, 5A, Step-Down Regulator with Integrated High Side MOSFET 8-SO PowerPAD -40 to 125
$ 4.715
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54540QDDAQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet44 pages12 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages14 years ago

Upverter

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54540QDDAQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.715
$ 2.826
$ 2.826
Stock
181,687
1,342,495
1,342,495
Authorized Distributors
4
4
4
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
5 A
5 A
5 A
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
41.1 V
41.1 V
41.1 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54540QDDAQ1.

Related Parts

Texas InstrumentsTPS54340DDA
Dc-Dc Switching Buck Step Down Regulator, Adjustable, 4.5V-42Vin, 800Mv-41.1Vout, 3.5Aout, Ppad-8 Rohs Compliant: Yes
Texas InstrumentsTPS54340QDDAQ1
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-42Vin, 800mV-41Vout, 3.5Aout, PPAD-8
Texas InstrumentsTPS54360QDDAQ1
Conv DC-DC 4.5V to 60V Step Down Single-Out 0.8V to 58.8V 3.5A Automotive 8-Pin HSOP EP Tube
NCP3170 Series 550 kHz 6 A SMT Synchronous PWM Buck Switching Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS54540QDDAQ1 provided by its distributors.

42V, 5A, Step-Down Regulator with Integrated High Side MOSFET 8-SO PowerPAD -40 to 125
Voltage Regulators - Switching Regulators 42V 5A SD Reg w/ Intg Hi Side MOSFET
Switching Regulator, Current-mode, 8.8A, 2500kHz Switching Freq-Max, PDSO8
Dc-Dc Switching Buck Step Down Regulator, Adjustable, 4.5V-42Vin, 800Mv-41Vout, 5Aout, Ppad-8 Rohs Compliant: Yes
IC REG BUCK SPLIT RAIL 8SOPWRPAD / Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 0.8V to 41.1V 5A Automotive 8-Pin HSOP EP Tube
TPS54540 Tube Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NRND (Last Updated: 5days ago) DC to DC switching regulator 12V 3.9mm 5A 100kHz~2.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54540QDDAQ1 .