onsemi NCP3170ADR2G

NCP3170 Series 550 kHz 6 A SMT Synchronous PWM Buck Switching Regulator - SOIC-8
$ 0.439
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP3170ADR2G.

HQonline

Datasheet25 pages15 years ago

IHS

Upverter

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.71%

CAD Models

Download onsemi NCP3170ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-23
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 years ago)

Related Parts

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Buck Yes 275kHz Transistor Driver 1 5V 800mV 13.2V 4.5V SOIC-8 SMD 5mm L × 1.5mm H
Synchronous Buck Regulator, High Efficiency, Switching, PWM, 4.0 A

Descriptions

Descriptions of onsemi NCP3170ADR2G provided by its distributors.

NCP3170 Series 550 kHz 6 A SMT Synchronous PWM Buck Switching Regulator - SOIC-8
DC/DC Switching Regulator, Adjustable, Buck (Step Down), 1 Output, 800 mV to 14.8 V, 3 A, 500 kHz, 8 Pins, SOIC
Buck Regulator, Switching, PWM, 3.0 A
Switching Regulator, Current-mode, 3A, 550kHz Switching Freq-Max, CMOS, PDSO8
Synchronous PWM Switching Converter 8-Pin SOIC N T/R
Avnet Japan
Buck Both 500kHz Adjustable 1 17.28V 800mV 18V 4.5V SOIC-8 SMD 1.75mm H
DC DC Converters; NCP3170ADR2G; ON SEMICONDUCTOR; 8; Buck, Buck-Boost; 1; 3.9 mm
Topology:synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:soic; No. Of Pins:8Pins; Output Current:3A; Output Voltage Min:1.25V; Output Voltage Max:5V Rohs Compliant: Yes
Topology = Step-Down / Outputs = 1 / Output Voltage Min. mV = 800 / Output Voltage Max. V = 3.3 / Output Current A = 3 / Switching Frequency kHz = 500 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP3170ADR2G.