Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS54360QDDAQ1

Conv DC-DC 4.5V to 60V Step Down Single-Out 0.8V to 58.8V 3.5A Automotive 8-Pin HSOP EP Tube

$ 5.598
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54360QDDAQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages11 years ago
Datasheet42 pages12 years ago
Technical Drawing2 pages14 years ago

Arrow.cn

Inventory History

3 month trend:
-0.32%

CAD Models

Download Texas Instruments TPS54360QDDAQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.598
$ 3.689
$ 3.689
Stock
233,016
459,400
459,400
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3.5 A
3.5 A
3.5 A
Switching Frequency
2.5 MHz
500 kHz
500 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
58.8 V
58.8 V
58.8 V
Efficiency
-
-
-
Synchronous Rectifier
No
Yes
Yes

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54360QDDAQ1.

Related Parts

Texas InstrumentsTPS54360DDA
4.5V to 60 V Input, 3.5 A Step-Down Converter with Eco-mode 8-SO PowerPAD 0 to 0
Texas InstrumentsTPS54340QDDAQ1
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-42Vin, 800mV-41Vout, 3.5Aout, PPAD-8
Texas InstrumentsTPS54340DDA
Switching Regulator, Current-mode, 3.5A, 2500kHz Switching Freq-Max, PDSO8
Buck Converter, Switching Regulator, 1-Channel
NCP3170 Series 18 V 3 A 1 MHz Synchronous PWM Switching Converter - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS54360QDDAQ1 provided by its distributors.

Conv DC-DC 4.5V to 60V Step Down Single-Out 0.8V to 58.8V 3.5A Automotive 8-Pin HSOP EP Tube
Switching Regulator, Current-mode, 6.8A, 2500kHz Switching Freq-Max, PDSO8
IC REG BCK SPLIT RAIL ADJ 8SOPWR / Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
TPS54360 Tube Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NRND (Last Updated: 4days ago) DC to DC switching regulator 12V 3.9mm 3.5A 100kHz~2.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.