Texas Instruments TPS54340DDA

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
$ 3.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54340DDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages12 years ago
Datasheet44 pages12 years ago
Datasheet43 pages13 years ago
Datasheet42 pages13 years ago
Datasheet40 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

Farnell

Newark

Arrow.cn

Inventory History

3 month trend:
-75.34%

CAD Models

Download Texas Instruments TPS54340DDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.342
$ 2.97
$ 2.97
Stock
1,309,351
622,375
622,375
Authorized Distributors
5
2
2
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3.5 A
3.5 A
3.5 A
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
42 V
42 V
42 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
-
41.1 V
41.1 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsTPS54340QDDAQ1
Conv DC-DC 4.5V to 42V Step Down Single-Out 0.8V to 41V 3.5A Automotive 8-Pin HSOP EP Tube
Texas InstrumentsTPS54360DDA
4.5V to 60 V Input, 3.5 A Step-Down Converter with Eco-mode 8-SO PowerPAD 0 to 0
Texas InstrumentsLMR14030SQDDARQ1
Buck Converter Adjustable 200kHz~2.5MHz 1Ch 28V 800mV 40V 4V SOP-8 SMD Adhesive Mount 1.7mm H
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width)
Buck Converter, Switching Regulator, 1-Channel

Descriptions

Descriptions of Texas Instruments TPS54340DDA provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3.5A 8-PowerSOIC (0.154", 3.90mm Width)
42 V INPUT, 3.5 AMP, STEP DOWN DC-DC CONVERTER Switching Regulator, Current-mode, 3.5A, 2500kHz Switching Freq-Max, PDSO8
Buck No 100KHz~2.5MHz Adjustable 1 41.1V 800mV 42V 4.5V SOP SMD mount 1.7mm(height)
Dc-Dc Switching Buck Step Down Regulator, Adjustable, 4.5V-42Vin, 800Mv-41.1Vout, 3.5Aout, Ppad-8 Rohs Compliant: Yes
DC-DC CONVERTER, BUCK, 2.5MHZ, HSOIC-8
DC-DC CONVERTER, BUCK, 2.5MHZ, HSOIC-8; Topology: Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 42V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SO PowerPAD; No. of Pins: 8Pins; Output Current: 3.5A; Output Voltage Min: 800mV; Output Voltage Max: 41.1V; Switching Frequency: 2.5MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018); Operating Temperature Min: -40°C; Primary Input Voltage: 42V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.