Texas Instruments TPS5450QDDARQ1

Automotive 5.5V to 36V, 5A Buck Converter 8-SO PowerPAD -40 to 125
$ 6.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5450QDDARQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages15 years ago

Newark

LCSC

iiiC

Inventory History

3 month trend:
-25.45%

CAD Models

Download Texas Instruments TPS5450QDDARQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.59
$ 4.96
$ 4.96
Stock
597,418
1,370,710
1,370,710
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
5 A
5 A
5 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
5.5 V
5.5 V
5.5 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
1.22 V
1.22 V
1.22 V
Max Output Voltage
31 V
31 V
31 V
Efficiency
-
90 %
90 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS5450QDDARQ1.
Reference Designs

Related Parts

Texas InstrumentsTPS5450DDAR
5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125
Texas InstrumentsTPS5450DDA
5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125
Texas InstrumentsTPS5450DDAG4
5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125
NCP3170 Series 550 kHz 6 A SMT Synchronous PWM Buck Switching Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS5450QDDARQ1 provided by its distributors.

Automotive 5.5V to 36V, 5A Buck Converter 8-SO PowerPAD -40 to 125
IC VOLT REG Adjustable Step-Down Buck 1OUT 1.221V - 32.04V 5A 8-SOIC T/R AEC-Q100
Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 5A Automotive 8-Pin HSOP EP T/R
Switching Regulator, Voltage-mode, 5A, 500kHz Switching Freq-Max, PDSO8
TPS5450 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 31V 3.9mm 5A 500kHz
DC/DC CONV, BUCK, 500KHZ, SOIC-8; Topologie: Buck (Abaisseur); Tension, entrée min.: 5.5V; Tension, entrée max..: 36V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 8Broche(
DC/DC CONV, BUCK, 500KHZ, SOIC-8; Topology:Buck (Step Down); Input Voltage Min:5.5V; Input Voltage Max:36V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOIC; No. of Pins:8Pins; Output Current:5A; Output Voltage Min:1.22V; Output Voltage Max:31V; Switching Frequency:500kHz; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS5450QDDARQ1 .