Texas Instruments TPS5450DDAG4

5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125
$ 5.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5450DDAG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet24 pages15 years ago
Datasheet23 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
-0.89%

CAD Models

Download Texas Instruments TPS5450DDAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.37
$ 4.96
$ 4.96
Stock
251,968
1,370,710
1,370,710
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
5 A
5 A
5 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
5.5 V
5.5 V
5.5 V
Max Input Voltage
36 V
36 V
36 V
Min Output Voltage
-
1.22 V
1.22 V
Max Output Voltage
-
31 V
31 V
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS5450DDAG4.

Related Parts

Texas InstrumentsTPS5450QDDARQ1
Automotive 5.5V to 36V, 5A Buck Converter 8-SO PowerPAD -40 to 125
Texas InstrumentsTPS54531DDAR
3.5V to 28V Input, 5A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 85
Texas InstrumentsTPS54540QDDAQ1
42V, 5A, Step-Down Regulator with Integrated High Side MOSFET 8-SO PowerPAD -40 to 125
NCP3170 Series 550 kHz 6 A SMT Synchronous PWM Buck Switching Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS5450DDAG4 provided by its distributors.

5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125
IC REG BUCK ADJUSTABLE 5A 8SOPWR / Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 5A 8-PowerSOIC (0.154", 3.90mm Width)
Switching Regulator, Voltage-mode, 5A, 500kHz Switching Freq-Max, PDSO8
Conv DC-DC 5.5V to 36V Step Down Single-Out 1.22V to 31V 5A 8-Pin HSOP EP Tube
TPS5450 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 36V 3.9mm 5A 500kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS5450DDAG4.