Texas Instruments TPS54060ADGQR

3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54060ADGQR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Datasheet51 pages13 years ago
Technical Drawing2 pages14 years ago

Future Electronics

Arrow Electronics

Upverter

Newark

Inventory History

3 month trend:
-72.13%

CAD Models

Download Texas Instruments TPS54060ADGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 1.927
Stock
621,951
412,683
Authorized Distributors
4
4
Case/Package
-
HTSSOP EP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
60 V
60 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
58 V
58 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54060ADGQR.

Related Parts

Texas InstrumentsTPS54060DGQR
3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsTPS54060DGQ
3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsTPS54060DRCT
3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 150

Descriptions

Descriptions of Texas Instruments TPS54060ADGQR provided by its distributors.

3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Buck,Split Rail No 100KHz~2.5MHz Adjustable 1 58V 800mV 60V 3.5V HVSSOP-10 1.1mm
Switching Regulator, Current-mode, 0.5A, 2500kHz Switching Freq-Max, PDSO10
Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP T/R
Voltage Regulators - Switching Regulators 3.5-60Vin,0.5A Step- Down Converter
TPS54060 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 1day ago) DC to DC switching regulator 12V 3mm 500mA 100kHz~2.5MHz
DC/DC CONV, BUCK, 2.5MHZ, MSOP POWERPAD; Topologie: Buck (Abaisseur); Tension, entrée min.: 3.5V; Tension, entrée max..: 60V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: MSOP PowerPAD; Nombre de
Dc/Dc Conv, Buck, 2.5Mhz, Msop Powerpad; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:60V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Msop Powerpad; No. Of Pins:10Pins; Output Current:500Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54060ADGQR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54060ADGQR .