Texas Instruments TPS54060DGQ

3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
$ 1.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54060DGQ.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages12 years ago
Datasheet50 pages14 years ago
Technical Drawing2 pages14 years ago

Farnell

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+0.25%

CAD Models

Download Texas Instruments TPS54060DGQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.858
$ 1.232
Stock
330,814
1,653,856
Authorized Distributors
3
4
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
60 V
60 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
58 V
58 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS54060ADGQ
3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Texas InstrumentsTPS54040DGQ
3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Texas InstrumentsTPS54040DGQR
3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150

Descriptions

Descriptions of Texas Instruments TPS54060DGQ provided by its distributors.

3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Switching Regulator, Current-mode, 0.5A, 2500kHz Switching Freq-Max, PDSO10
Dc Dc Conv, 3.5~42V, 0.5A, 10Msop; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:60V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Msop; No. Of Pins:10Pins; Output Current:500Ma; Output Voltage Min:800Mv;rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54060DGQ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54060DGQ .
  • TPS54060DGQ.