Descriptions of Texas Instruments TPS54060ADGQ provided by its distributors.
3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Switching Regulator, Current-mode, 0.5A, 2500kHz Switching Freq-Max, PDSO10
Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP Tube
Texas Instruments DCDCconversion chip, buck converter, 0.8 V, 58 Voutput, 60 VInput, 500mAmaximum output, MSOP
DC DC Converters; TPS54060ADGQ; TEXAS INSTRUMENTS; 10; Buck; 1.1 mm; 1
IC REG BCK SPLIT RL ADJ 10HVSSOP "Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-PowerTFSOP, 10-MSOP (0.118"", 3.00mm Width)"
TPS54060 Tube Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 12V 3mm 500mA 100kHz~2.5MHz
BUCK, 3.5V TO 60VIN, 0.5A, ADJ, 10MSOP; Topologie: Buck (Abaisseur); Tension, entrée min.: 3.5V; Tension, entrée max..: 60V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: MSOP; Nombre de broches: 10
BUCK, 3.5V TO 60VIN, 0.5A, ADJ, 10MSOP; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:60V; No. of Outputs:1Outputs; DC / DC Converter IC Case:MSOP; No. of Pins:10Pins; Output Current:500mA; Output Voltage Min:800mV; Output Voltage Max:58V; Switching Frequency:2.5MHz; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +150°C; Output Voltage:58V; Primary Input Voltage:60V