Texas Instruments TPS54060DRCT

3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 150
$ 1.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54060DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet52 pages12 years ago
Datasheet50 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet51 pages14 years ago

element14 APAC

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54060DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.789
$ 1.46
Stock
384,381
278,919
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
2.5 MHz
2.5 MHz
Min Input Voltage
3.5 V
3.5 V
Max Input Voltage
60 V
60 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
58 V
58 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS54060ADGQR
3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Texas InstrumentsTPS54060ADRCR
3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125
Texas InstrumentsTPS54060ADRCT
3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS54060DRCT provided by its distributors.

3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 150
Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin VSON EP T/R
Switching Regulator, Current-mode, 0.5A, 2500kHz Switching Freq-Max, PDSO10
Buck,Split Rail No 100KHz~2.5MHz Adjustable 1 58V 800mV 60V 3.5V SON , 950¦Ìm
IC REG BCK SPLIT RAIL ADJ 10VSON / Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-VFDFN Exposed Pad
TPS54060 Tape & Reel (TR) ACTIVE (Last Updated: 4days ago) Active DC to DC switching regulator 12V 3mm 500mA 100kHz~2.5MHz
DC/DC CONV, BUCK, 2.5MHZ, VSON-10; Topologie: Buck (Abaisseur); Tension, entrée min.: 3.5V; Tension, entrée max..: 60V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VSON; Nombre de broches: 10Broch
Dc/Dc Conv, Buck, 2.5Mhz, Vson-10; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:60V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vson; No. Of Pins:10Pins; Output Current:500Ma; Output Voltage Min:800Mv;rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54060DRCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.