Texas Instruments TPS51601ADRBR

30-V half bridge gate driver with dead-time control 8-SON -40 to 105
$ 0.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51601ADRBR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.56%

CAD Models

Download Texas Instruments TPS51601ADRBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.777
$ 0.966
Stock
903,581
366,476
Authorized Distributors
5
5
Case/Package
-
-
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
-
-
Rise Time
25 ns
25 ns
Fall Time
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM5109BMAX/NOPB
1-A, 100-V half bridge gate driver with 8-V UVLO and high noise immunity 8-SOIC -40 to 125
Texas InstrumentsUCC25600D
UCC25600 Half-Bridge Tube e4 DC to DC switching controller 25mA 72.603129mg 22.5V 40kHz~350kHz
Texas InstrumentsLM5109AMAX/NOPB
1-A, 100-V half bridge gate driver with 8-V UVLO 8-SOIC -40 to 125
DC DC Cntrlr Dual-OUT Sync Buck 2V to 12V Input 8-Pin SOIC N T/R
Converter Ics DDR-I/II Termination No-Cancel/No-Return
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8

Descriptions

Descriptions of Texas Instruments TPS51601ADRBR provided by its distributors.

30-V half bridge gate driver with dead-time control 8-SON -40 to 105
Driver 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin VSON EP T/R
Half Bridge MOSFET 4.5V~5.5V DFN-8(3x3) Gate Drive ICs ROHS
15ns 2 4.5V 50ns(Typ) 5.5V 700mV,4V Non-Inverting MOSFET,N 10ns SON , 950¦Ìm
Dual High Voltage Synch Mosfet Driver
Cut Tape (CT) TPS51601 Half-Bridge ACTIVE (Last Updated: 4days ago) gate driver 25ns -40C~105C TJ 4A 0.7V 4V
TPS51601A DUAL HIGH-EFFICIENCY S

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.