Texas Instruments TPS51206DSQT

2A Peak Sink/Source DDR Termination Regulator with VTTREF Buffered Reference for DDR2/3/3L/4
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51206DSQT.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages16 years ago

Farnell

Newark

Augswan

LCSC

Inventory History

3 month trend:
+8.52%

CAD Models

Download Texas Instruments TPS51206DSQT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.48
$ 0.375
Stock
531,240
1,687,503
Authorized Distributors
4
4
Min Input Voltage
3.1 V
3.1 V
Max Input Voltage
5 V
5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
900 mV
900 mV
Output Current
2 A
2 A
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

NCP51199 Series 5.5 V DDR DDR2 DDR3 Surface Mount Linear Regulator - SOIC-8
NCV51199 Series 5.5 V 2 A Surface Mount Adjustable Linear Regulator - SOIC-8
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail
STMicroelectronicsLD39200DPUR
2 A high PSRR utra low drop linear regulator with reverse current protection
IC REG LINEAR 3.3V 1.5A 8SOIC / 1.5A, Low Voltage, Low Quiescent Current LDO Regulator
Dfn 1.5A Cmos Ldo, Vout=0.08V, Extended Temp Range Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TPS51206DSQT provided by its distributors.

2A Peak Sink/Source DDR Termination Regulator with VTTREF Buffered Reference for DDR2/3/3L/4
DDR2/DDR3/DDR3L/DDR4 Termination Regulator 3A 3.1V to 6.5V 10-Pin WSON T/R
DFN-10(2x2) Power Management Specialized - PMIC ROHS
170¦ÌA 500mV 3.1V 900mV 6.5V ,DDR WSON-10 , 800¦Ìm
调节器, DDR 终端调节器, -40至105度;
Terminator Support Circuit, PDSO10
2A PEAK SINK/SOURCE DDR TERMINAT
LDO VOLT REG, 2A, 0.9V, SON-10; Output Type: Fixed; Input Voltage Min: 3.1V; Input Voltage Max: 6.5V; Fixed Output Voltage Nom.: 900mV; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 2A; Dropout Voltage Vdo: -; LDO Regulator Case Style: SON; No. of Pins: 10Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 0.9V 2A LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS51206DSQT .
  • TPS51206DSQT.
  • TPS51206DSQT..