Texas Instruments TPS5103IDBG4

Synchronous Buck Controller with Wide Input Voltage ange 20-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS5103IDBG4.

CAD Models

Download Texas Instruments TPS5103IDBG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 2.17
Stock
30,958
2,304,490
2,304,490
Authorized Distributors
0
2
2
Topology
-
Buck
Buck
Output Voltage
1.2 V
1.2 V
1.2 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS5103IDBG4.

Related Parts

Analog DevicesMAX1961EEP+T
MAX1961 Buck Tape & Reel (TR) e3 DC to DC switching controller 20A 8.65mm 3.3V 500kHz 1MHz
VOLTAGE-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -20C~85C TA 250kHz~1.1MHz 16V 0.635mm
Analog DevicesMAX767EAP+T
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 5.5V Input 20-Pin SSOP T/R
Analog DevicesMAX767CAP+T
MAX767 Buck Tape & Reel (TR) e3 DC to DC switching controller 10A 7.2mm 3.35V 200kHz 300kHz
LV5068V Series 40V 380kHz SMT Step-Down Switching Regulator Controller - SSOP-16
Texas InstrumentsUCC3585M
LOW-VOLTAGE SYNCHRONOUS BUCK CONTROLLER | IC REG CTRLR BUCK 16SSOP

Descriptions

Descriptions of Texas Instruments TPS5103IDBG4 provided by its distributors.

Synchronous Buck Controller with Wide Input Voltage ange 20-SSOP -40 to 85
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 25V Input 20-Pin SSOP Tube
SSOP e4 CAN ALSO OPERATE IN HYSTERETIC MODE Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching controller 3A 156.687814mg 4.5V 500kHz
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.