Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC3585M

IC REG CTRLR BUCK 16SSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP
$ 1.834

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3585M.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet4 pages27 years ago

iiiC

Augswan

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC3585M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.834
$ 2.014
$ 2.014
Stock
390,310
188,920
188,920
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

LV5068V Series 40V 380kHz SMT Step-Down Switching Regulator Controller - SSOP-16
Buck Yes 125KHz Transistor Driver 1 42V 8.5V SSOP-16 SMD mount,glue mount 5.2mm*4.4mm*1.3mm
DC DC Cntrlr Single-OUT Step Down 4.5V to 40V Input 16-Pin SSOP
Analog DevicesMAX16975BAEE+CFY
Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions
Analog DevicesMAX16975BAEE+TCFY
Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions
Texas InstrumentsUCC2585M
IC REG CTRLR BUCK 16SSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP

Descriptions

Descriptions of Texas Instruments UCC3585M provided by its distributors.

IC REG CTRLR BUCK 16SSOP Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP
Buck Yes 500KHz Transistor Driver 1 900mV 900mV 5V 3.3V SSOP-16 SMD mount 4.9mm*3.9mm*1.75mm
DC/DC Cntrlr Single-OUT Step Down 500kHz 16-Pin SSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.