Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX767EAP+T

DC DC Cntrlr Single-OUT Sync Buck 4.5V to 5.5V Input 20-Pin SSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX767EAP+T.

_legacy Avnet

Datasheet19 pages25 years ago

ShanghaiCT

Alternate Parts

Price @ 1000
$ 7.585
$ 7.585
Stock
110,230
173,688
173,688
Authorized Distributors
0
3
3
Topology
-
-
-
Output Voltage
3.35 V
-
-
Min Input Voltage
-
4.5 V
4.5 V
Max Input Voltage
-
5.5 V
5.5 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsTPS5103IDB
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
Texas InstrumentsTPS5103IDBR
4.5-V to 25-V, synchronous buck controller with three operating modes 20-SSOP -40 to 85
Analog DevicesMAX1961EEP+T
2.35V to 5.5V, 0.5% Accurate, 1MHz PWM Step-Down Controllers with Voltage Margining
VOLTAGE-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -20C~85C TA 250kHz~1.1MHz 16V 0.635mm
Texas InstrumentsTPS5103IDBG4
Synchronous Buck Controller with Wide Input Voltage ange 20-SSOP -40 to 85
Analog DevicesMAX1623EAP+T
3A, Low-Voltage, Step-Down Regulator with Synchronous Rectification and Internal Switches

Descriptions

Descriptions of Analog Devices MAX767EAP+T provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 4.5V to 5.5V Input 20-Pin SSOP T/R
High Precision ±2.5% Supply for Single or Dual Pentium® Systems
Ciiva
SWITCHING CONTROLLER 340 kHz SWITCHING FREQ-MAX PDSO20
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX767EAP-T