Texas Instruments TPS40057PWPG4

DC DC Cntrlr Single-OUT Sync Buck 8V to 40V Input 16-Pin HTSSOP EP Tube
$ 3.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40057PWPG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet39 pages11 years ago
Datasheet35 pages14 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages22 years ago
Datasheet18 pages22 years ago
Datasheet17 pages22 years ago

Newark

Mouser

Farnell

element14 APAC

Inventory History

3 month trend:
-1.17%

CAD Models

Download Texas Instruments TPS40057PWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.14
$ 3.189
$ 3.189
Stock
162,400
357,409
357,409
Authorized Distributors
1
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
-
-
Min Input Voltage
8 V
8 V
8 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
-
-
Max Output Voltage
6 V
6 V
6 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40057PWPG4.

Related Parts

Texas InstrumentsTPS40055PWP
DC to DC Controller Single Output Synchronous Buck 8 Volt to 40 Volt Input 16-Pin HTSSOP EP
Texas InstrumentsTPS40061PWP
Wide Input (10V-55V) up to 1 MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85
Texas InstrumentsTPS40077PWPG4
4.5V to 28V Input, Synchronous Buck Controller with Voltage Feed Forward 16-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS40057PWPG4 provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 8V to 40V Input 16-Pin HTSSOP EP Tube
WIDE-INPUT SYNCHRONOUS BUCK CONTROLLER | IC REG CTRLR BUCK 16HTSSOP
TPS40057 Buck Tube e4 DC to DC switching controller 5mA 20A 62.709145mg 6V
Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source/sink with prebias 16-HTSSOP -40 to 85
Switching Controller, Voltage-mode, 20A, 1000kHz Switching Freq-Max, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40057PWPG4 .